
Phoenix Contact 3201822 technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Contact Material | Copper, Tin |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 48mm |
| Material | Copper |
| Pin Length | 27mm |
| RoHS Compliant | Yes |
| Series | AI |
| Weight | 0.314996oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.