Phoenix Contact 3201916 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 17.5mm |
| Material | Copper |
| Package Quantity | 100 |
| Pin Length | 8mm |
| Series | AI |
| Weight | 0.008466oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.