Phoenix Contact 3201932 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Contact Material | Copper, Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 19.5mm |
| Material | Copper |
| Package Quantity | 100 |
| Pin Length | 10mm |
| RoHS Compliant | Yes |
| Series | AI |
| Weight | 0.013404oz |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.