Phoenix Contact 3201987 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 21.5mm |
| Material | Copper |
| Pin Length | 12mm |
| Series | AI |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3201987 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.