
Phoenix Contact 3202478 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper, Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Copper |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | A |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3202478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.