
Phoenix Contact 3202517 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3202517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
