
Phoenix Contact 3202821 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper, Tin |
| Insulation | Non-Insulated |
| Length | 18mm |
| Material | Copper |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3202821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
