
Phoenix Contact 3202986 technical specifications.
| Color | Blue, Black, White, Grey, Red |
| Contact Material | Copper, Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Box |
| Series | AI |
| Weight | 3.880136oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3202986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.