Phoenix Contact 3202999 technical specifications.
| Color | Grey, Red, Yellow |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Box |
| Series | SORTI |
| Weight | 3.724225oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3202999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
