
Female terminal block accessory, designed for assembly applications. Features copper and tin contacts with tin plating, and a PP insulated housing. Accommodates 24AWG wire with an 0.8mm pin diameter and 8mm pin length. 12.5mm length, lead-free, and RoHS compliant. Supplied in a package of 100 units.
Phoenix Contact 3203037 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Material | Copper |
| Package Quantity | 100 |
| Pin Diameter | 0.8mm |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Series | AI |
| Shrouded | No (Without) |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3203037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
