
Ferrules Terminal, 22AWG wire gauge, featuring electrolytic copper construction with tin plating for enhanced conductivity and corrosion resistance. This insulated, straight-oriented terminal block component offers a 12.5mm overall length and an 8mm pin length. Constructed with a PP insulation material, it is lead-free and RoHS compliant. Supplied in bulk packaging with 100 units per package.
Phoenix Contact 3203066 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Lead Length | 8mm |
| Length | 12.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Series | AI |
| Weight | 0.002081oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3203066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.