Phoenix Contact 3203118 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 16mm |
| Material | Copper |
| Mount | Cable |
| Pin Length | 10mm |
| RoHS Compliant | Yes |
| Series | AI |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3203118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.