Phoenix Contact 3203309 technical specifications.
| Package/Case | 100 |
| Color | White |
| Contact Material | Copper, Tin |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Copper |
| Package Quantity | 100 |
| Series | AI |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3203309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.