Phoenix Contact 3204010 technical specifications.
| Color | Grey |
| Max Current Rating | 10A |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Width | 6.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3204010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.