
Phoenix Contact 3204078 technical specifications.
| Color | Grey |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Weight | 0.423288oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3204078 to view detailed technical specifications.
No datasheet is available for this part.