
Modular terminal block featuring a straight, through-hole mount orientation. This component offers a 17.5A maximum current rating and 800V voltage rating, supporting wire gauges from 16AWG to 24AWG. With 2 poles and 2 positions across 1 row and 1 deck, it utilizes IDC termination. Constructed from grey Nylon insulation, it boasts a UL94 V-0 flammability rating and is ROHS compliant, with approvals including cULus, UL, CSA, and EAC.
Phoenix Contact 3205019 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Grey |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 39.3mm |
| Insulation Material | Nylon |
| Length | 58.8mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.310411oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3205019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
