
Blue, 2-pole IDC terminal block for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.2mm terminal width and accepts wire gauges from 16AWG to 24AWG. Rated for 600V and 10A operational current, with a maximum current rating of 17.5A. Constructed with UL94 V-0 rated Nylon insulation and is RoHS compliant. Designed for through-hole mounting with a 1-level configuration.
Phoenix Contact 3205022 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Blue |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 39.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.324168oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3205022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.