
Phoenix Contact 3205080 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Blue |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 39.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 94mm |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | QTC |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.546394oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3205080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.