Knife disconnect terminal block for DIN rail mounting, featuring 2 positions and 2 poles. This general terminal block offers a 16A current rating and 600V voltage rating, with a 10A operational current. Constructed with grey Nylon insulation, it boasts a UL94 V-0 flammability rating and IDC termination for wire gauges between 16AWG and 24AWG. Approvals include UL, CSA, and EAC, with RoHS compliance confirmed.
Phoenix Contact 3205103 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 46.8mm |
| Insulation Material | Nylon |
| Length | 76.4mm |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 0.400712oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3205103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.