
Four-position, feed-through modular terminal block for DIN rail mounting. Features a 17.5A current rating and 600V voltage rating, with IDC termination for wire gauges 16-24AWG. Constructed with grey Nylon insulation, achieving UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is suitable for general applications and is approved by cULus, UL, CSA, and EAC.
Phoenix Contact 3205116 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Grey |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 57.4mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 99.6mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTTCB |
| Terminal Width | 5.2mm |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.58202oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3205116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
