
Phoenix Contact 3205161 technical specifications.
| Color | Grey |
| Depth | 2.2mm |
| Flammability Rating | UL94 V-0 |
| Material | Polyamide |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.083599oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3205161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.