Feed-through terminal block with 2 positions and 2 poles, featuring IDC termination for 14-20 AWG wire. This general terminal block offers a maximum voltage rating of 800V (AC) and a current rating of 24A, with a maximum supply voltage of 800V. Constructed with grey Nylon insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The terminal block mounts via through-hole and is designed for DIN rail installation, with dimensions of 62.6mm length, 39.3mm height, and 6.2mm width. Approvals include cULus, UL, CSA, and EAC.
Phoenix Contact 3206416 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 24A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 39.3mm |
| Insulation Material | Nylon |
| Length | 62.6mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 6.2mm |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 800V |
| Weight | 0.369318oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3206416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.