
Feed-through modular terminal block with 2 positions, designed for DIN rail mounting. Features a 24A current rating and 600V voltage rating, with a 15A operational current. Constructed with blue nylon insulation, offering UL94 V-0 flammability rating and IDC termination for wire gauges between 14AWG and 20AWG. This RoHS compliant component operates at 800V and is approved by cULus, UL, CSA, and EAC.
Phoenix Contact 3206429 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Blue |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 39.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 6.2mm |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.375315oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3206429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
