Feed-through modular terminal block with 3 positions and 3 poles, designed for DIN rail mounting. Features IDC termination for 14-20 AWG wire, a 6.2mm terminal width, and 8kV voltage rating. Constructed with Nylon insulation, it boasts UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include UL, CSA, and EAC.
Phoenix Contact 3206474 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 46.8mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTC |
| Terminal Width | 6.2mm |
| Termination | IDC |
| Voltage Rating | 8kV |
| Weight | 0.598952oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3206474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.