Phoenix Contact 3206542 technical specifications.
| Color | Blue |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE QTCU |
| Terminal Width | 6.2mm |
| Termination | IDC |
| Voltage | 600V |
| Weight | 0.403534oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3206542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.