Phoenix Contact 3206607 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Length | 72mm |
| Material | PA |
| Series | CLIPLINE |
| Weight | 0.0515oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3206607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.