
Phoenix Contact 3208139 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 39.5mm |
| Insulation Material | Nylon |
| Length | 45mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 3.5mm |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3208139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.