Phoenix Contact 3208359 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 39.5mm |
| Insulation Material | Nylon |
| Length | 63.2mm |
| Max Operating Temperature | 130°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PT |
| Terminal Width | 3.5mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3208359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.