Phoenix Contact 3208553 technical specifications.
| Color | Grey |
| Current | 5A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 50.1mm |
| Insulation Material | Nylon |
| Length | 65.4mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTTB |
| Terminal Width | 3.5mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3208553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.