Phoenix Contact 3208692 technical specifications.
| Current | 15A |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| Series | CLIPLINE COMBI UT |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3208692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.