Phoenix Contact 3208747 technical specifications.
| Color | Blue |
| Current | 60A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Insulation Material | Nylon |
| Length | 88.9mm |
| Max Current Rating | 57A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 10.2mm |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.245171oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3208747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.