Phoenix Contact 3208786 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 60.1mm |
| Insulation Material | Nylon |
| Length | 100.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 12.2mm |
| Voltage | 600V |
| Width | 12.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3208786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.