Phoenix Contact 3208964 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 56mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | CLIPLINE PT |
| Terminal Width | 6.2mm |
| Termination | Push-In |
| Voltage Rating | 24V |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3208964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.