
Phoenix Contact 3209060 technical specifications.
| Color | Grey |
| Current | 18A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Height | 52mm |
| Insulation Material | Nylon |
| Length | 92.3mm |
| Number of Positions | 5 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STIO |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.094lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
