Phoenix Contact 3209206 technical specifications.
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 90mm |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STIO |
| Terminal Width | 10.4mm |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 13.227736oz |
| Width | 10.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.