Modular terminal block featuring a 2-pole configuration with 2 positions and 2 contacts. Rated for 20A continuous current and 24A maximum current, with a voltage rating of 600V and a maximum voltage rating of 800V. Accommodates wire gauges from 12 AWG to 26 AWG, utilizing push-in termination. Constructed with grey Nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Mounts via through-hole and measures 48.5mm in length, 5.2mm in width, and 35.3mm in height. Approvals include UL, CSA, VDE, CB, and EAC.
Phoenix Contact 3209510 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 35.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.225753oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.