Ground modular terminal block featuring 3 positions and 4 poles for DIN rail mounting. This general terminal block utilizes push-in termination for wire gauges from 12 AWG to 26 AWG. Constructed with Nylon insulation and a UL94 V-0 flammability rating, it operates with a 5.2mm terminal width. Approvals include UL, CSA, VDE, CB, and EAC, with RoHS compliance and lead-free construction.
Phoenix Contact 3209565 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.