Modular terminal block featuring push-in termination for 12-26 AWG wire. This general-purpose terminal block offers a 24A current rating and 800V voltage rating, with a 4-position, 1-row, 1-deck configuration. Constructed with a CU ALLOY contact material and Nylon insulation, it boasts a UL94 V-0 flammability rating. Approvals include UL, CSA, VDE, CB, and EAC, and the component is RoHS compliant and lead-free.
Phoenix Contact 3209578 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Contact Material | CU ALLOY |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 35.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 72.2mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.380959oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.