Four-position, single-row modular terminal block for DIN rail mounting. Features push-in termination for wire gauges from 12AWG to 26AWG. Constructed with a Nylon insulation material and a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is green/yellow in color and includes UL, CSA, VDE, CB, and EAC approvals.
Phoenix Contact 3209594 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 44.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 72.2mm |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.