Modular terminal block featuring push-in termination for efficient wiring. Rated for 22A and 600V, this 2-row, 2-deck block accommodates wire gauges from 12AWG to 26AWG. Constructed with UL94 V-0 rated Nylon insulation, it offers a 5.2mm terminal width and 78mm length. Approvals include UL, CSA, VDE, and CB, with RoHS compliance and lead-free construction.
Phoenix Contact 3209604 technical specifications.
| Approvals | UL, CSA, VDE, CB |
| Color | Grey |
| Current | 20A |
| Current Rating | 22A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 78mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTTB |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.