Phoenix Contact 3209905 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Length | 15.8mm |
| Max Current Rating | 24A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI PP-H |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 26mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.