
General purpose terminal block, single position, cable mount, featuring push-in termination for 12-26 AWG wire. Rated for 24A and 500V, with a 300V operating voltage. Constructed with UL94 V-0 flammability rating and lead-free, RoHS compliant materials. Dimensions include 39mm height, 15.8mm length, and 5.2mm width. Approvals include UL, CSA, and EAC.
Phoenix Contact 3210101 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PP-H |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3210101 to view detailed technical specifications.
No datasheet is available for this part.