Two-position disconnect terminal block with push-in termination. Features a 20A current rating and 400V voltage rating, suitable for DIN rail mounting. Constructed with grey Nylon insulation and a UL94 V-0 flammability rating. Approvals include UL, CSA, VDE, CB, and EAC, with RoHS compliance. Accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 3210185 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 35.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 20A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3210185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.