Phoenix Contact 3210403 technical specifications.
| Type | Disconnect Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 4 |
| Termination Method | Spring Clamp |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 130°C |
| Mounting | T DIN Rail |
| Max Current Rating | 20A |
| Max Voltage Rating | 400V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3210403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.