Modular terminal block featuring 3 rows and 3 decks, designed for 20A current and 500V voltage. Accommodates wire gauges from 12AWG to 26AWG with a 4mm² capacity and push-in termination. Constructed with grey Nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include UL, CSA, VDE, CB, and EAC.
Phoenix Contact 3210499 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 58mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 102mm |
| Number of Levels | 3 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.769325oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3210499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.