
Multi-level terminal block with 6 positions and 6 poles, rated for 300V and 20A. Features a 5.2mm terminal width and accommodates wire gauges from 12AWG to 26AWG. Constructed with UL94 V-0 rated Nylon insulation, this grey terminal block is RoHS compliant and lead-free. It mounts to a DIN rail and has a length of 102mm.
Phoenix Contact 3210512 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 102mm |
| Number of Poles | 6 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.804246oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3210512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.