
Modular terminal block featuring push-in termination for 12-26 AWG wire. This 4-position, 2-row, 2-level component offers 4 contacts and a 5.2mm terminal width. Constructed with UL94 V-0 rated Nylon insulation, it is RoHS compliant and lead-free. Approvals include UL, CSA, VDE, CB, and EAC.
Phoenix Contact 3210596 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Package/Case | Module |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 68mm |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTTB |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3210596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.