Phoenix Contact 3210761 technical specifications.
| Color | Blue |
| Current Rating | 24A |
| Material | Polyamide |
| Number of Ways | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 6kV |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3210761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.