
This grey terminal block features a current rating of 24A and a voltage rating of 500V. It is constructed from polyamide and has a screwless termination. The block is designed for free hanging mounting and is available in bulk packaging. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Phoenix Contact 3210787 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Length | 15.8mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Ways | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE SP-H |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3210787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
