
Phoenix Contact 3211113 technical specifications.
| Approvals | UL, CSA, GOST |
| Color | Black |
| Current | 60A |
| Current Rating | 60A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 27 X 60mm |
| Insulation Material | Nylon |
| Length | 118mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 6 |
| Series | CLIPLINE UK |
| Terminal Width | 40mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 8oz |
| Width | 40mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.